Osram 4 Output LED Driver, 24V, 80 W, 3.3A DALI LED Driver

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
236-8685
Distrelec 제품 번호:
302-38-164
제조사 부품 번호:
OTI-DALI-80/220-240/24-1CH
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

80W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Terminal Type

Screw

Input Voltage Type

AC

LED Voltage

198V ac, 264V ac

Driver Current

3.3A

Operating Modes

Constant Voltage

Standards/Approvals

BIS, CCC, CE, EAC, EL, EN, ENEC, RCM, VDE, VDE-ENEC

Series

OTI DALI

Number of Outputs

4

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

6W

COO (Country of Origin):
BG
The Osram's CV Power supplies with DALI module is suitable for emergency lighting systems and also available as a Tunable White version. The Output power can be shared arbitrarily among the 2 or 4 channels and a PWM frequency of 1KHz minimizes flickering. The forward voltage of the LED light source shall be within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Intelligent power matching thanks to Smart power supply

Slim form factor for mounting on the cove or in linear luminaires

Reduced flicker thanks to high PWM frequency

Protection class II

DALI message detection "LED Module failure"

IP rating: IP20

관련된 링크들