MEAN WELL IP67 1 Output LED Driver, 24V, 60 W, 800mA DALI LED Driver

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩73,280.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 추가로 2026년 11월 23일 부터 40 개 단위 배송
  • 2026년 11월 30일 부터 최종 18 개 단위 배송

수량
한팩당
절감
1 - 4₩73,280.00-
5 +₩71,100.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
184-3081
Distrelec 제품 번호:
303-07-928
제조사 부품 번호:
PWM-60-24DA
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

305V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

800mA

Operating Modes

Constant Voltage

Number of Outputs

1

Series

PWM-60

Standards/Approvals

CB, EAC, SELV, CCC, UL, BIS, ENEC, CE

Configuration

Enclosed

Primary Type

AC, DC-DC

Power Dissipation

0.5W

COO (Country of Origin):
CN
PWM-60 Series is a 60W LED AC/DC LED driver featuring the constant voltage mode with PWM style output, which is able to maintain in the brightness homogeneity when driving all kinds of LED Strips. PWM-60 operates from 90∼305 VAC and offers models with different rated voltage ranging between 12V and 48V. The high efficiency upto 90%, with the fanless design, the entire series is able to operate for -40°C ∼ +85°C case temperature under free air convection. The entire series is suitable to work for dry, damp or wet locations. PWM-60 is equipped with dimming function that varies the duty cycle of the output, providing great flexibility for LED strips applications.

Constant Voltage PWM style Output with frequency 1.47kHz

Plastic housing with class II design

Built-in active PFC function

Class 2 Power unit

No load power consumption <0.5W

Fully encapsulated with IP67 Level

Function 3 in 1 dimming (dim-to-off), DALI

Typical Lifetime>50000 hours

Applications

LED Strip lighting

Indoor LED Lighting

LED decorative lighting

LED Architecture Lighting

관련된 링크들