RS PRO IP20 1 Output LED Driver, 20V, 54 V, 80 W, 1.75A DALI LED Driver

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
176-6758
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Output Voltage

20V, 54V

Product Type

LED Driver

Maximum Output Power

80W

Input Voltage

180V ac, 264V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

180V ac, 264V ac

Operating Modes

Constant Current

Driver Current

1.75A

Standards/Approvals

EN 1194-2012, EN 61000-3-3, IEC 61347-2-13, IEC 61347-1, IEC 61000-3-2, EN 61547, IEC 55015

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN
Our RS Pro Range of compact LED Drivers range suitable for indoor have a logarithmic dimming range. We offer the range with a 3 year warranty as standard.

Input Voltage 180-240 Vac

Low Profile

Compact Plastic Low Profile enclosure

3 Year Warranty

관련된 링크들