Osram IP20 5 Output LED Driver, 240V, 75 W, 500mA DALI LED Driver

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
212-2129
제조사 부품 번호:
ETi-DALI-75/220-240/500-D-LT2-L
제조업체:
Osram
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Osram

Output Voltage

240V

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

500mA

LED Voltage

198V ac, 264V ac

Series

ETi-DALI

Standards/Approvals

VDE-ENEC, BIS, CCC, CE, EAC, IEC

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

6W

COO (Country of Origin):
BG
The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Uses in linear and area lighting and industry lighting. Suitable for luminaires of protection class I.

Versatile QBM window driver due to flexible output characteristic Locking and unlocking of programmable features

Easy and fast output current setting via NFC

Very high efficiency

High-quality dimming of 1…100 % by amplitude dimming

관련된 링크들