Intelligent LED Solutions 5 Output LED Driver, 24V, 16.8 W, 700mA

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩159,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩159,320.00-
5 - 9₩154,860.002%
10 +₩148,480.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-7443
제조사 부품 번호:
ILA-1CH-LED-TESTER-PREC-01.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

16.8W

Input Voltage

24V

Mount Type

Screw

Input Voltage Type

DC

Terminal Type

Push-in

Operating Modes

Constant Voltage

Driver Current

700mA

LED Voltage

24V

Series

ILA

Standards/Approvals

UL 94 V-0, E313009

Number of Outputs

5

Configuration

Open Frame

Primary Type

DC-DC

COO (Country of Origin):
GB
The Intelligent LED Solutions LED Tester combines a switch mode regulator with a microcontroller to create a user controllable LED current source, controlled by a single control knob. It is designed to be connected between a constant voltage power supply and one or more LEDs. It is very quick to use and allows immediate changes to the LED currents. It allows fast testing of single LEDs, LED chains or luminaires.

Variable drive current control between 10mA and 700mA

Microcontroller based design

Small 10mA increments

7 segment display showing LED drive current at all times

Runs from a variety of DC power supplies

Drives a wide variety of power LEDs

Drives parallel, series or combination LED chains

관련된 링크들