Intelligent LED Solutions 5 Output LED Driver, 5V, 1.75 W, 350mA
- RS 제품 번호:
- 175-7442
- 제조사 부품 번호:
- ILA-1CH-LED-TESTER-USB-01
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 받기
5개 더 담고 ₩7,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,380.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩51,380.00 | - |
| 5 + | ₩49,840.00 | ₩7,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-7442
- 제조사 부품 번호:
- ILA-1CH-LED-TESTER-USB-01
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Output Voltage | 5V | |
| Product Type | LED Driver | |
| Maximum Output Power | 1.75W | |
| Input Voltage | 5V | |
| Mount Type | Screw | |
| Input Voltage Type | DC | |
| Terminal Type | Push-in | |
| LED Voltage | 5V | |
| Driver Current | 350mA | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 5 | |
| Series | ILA | |
| Standards/Approvals | E313009, UL 94 V-0 | |
| Configuration | Open Frame | |
| Primary Type | DC-DC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Output Voltage 5V | ||
Product Type LED Driver | ||
Maximum Output Power 1.75W | ||
Input Voltage 5V | ||
Mount Type Screw | ||
Input Voltage Type DC | ||
Terminal Type Push-in | ||
LED Voltage 5V | ||
Driver Current 350mA | ||
Operating Modes Constant Voltage | ||
Number of Outputs 5 | ||
Series ILA | ||
Standards/Approvals E313009, UL 94 V-0 | ||
Configuration Open Frame | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- GB
The ILA-1CH-LED-TESTER-USB-01. Linear LED Driver comprises a linear regulator with user changeable drive currents. It is designed to be connected between a USB power source and one or more LEDs. It is very quick to use and very quick to configure. It allows fast testing of single LEDs, LED chains or luminaires.The ILA-1CH-LED-TESTER-USB-01. is so versatile that it can be configured and connected in seconds and will drive many different LED types. It has a Micro USB connector for fast connection to a power source.
관련된 링크들
- Intelligent LED Solutions 5 Output LED Driver, 24V, 16.8 W, 700mA
- Intelligent LED Solutions, 500 mA Output LED Driver, 75W 9 V 24V
- Intelligent LED Solutions IP67 5 Output LED Driver, 48V, 6 V, 18 W, 350mA LED Driver
- Intelligent LED Solutions IP65 5 Output LED Driver, 3V, 36 V, 8 W, 350mA LED Driver
- Intelligent LED Solutions IP65 1 Output LED Driver, 12V, 2 V, 4 W, 350mA LED Driver
- Intelligent LED Solutions IP20 1 Output LED Driver, 26V, 52 V, 18 W, 350mA LED Driver
- Intelligent LED Solutions 5 Output LED Driver, 24V LED Driver
- Intelligent LED Solutions IP65 5 Output LED Driver, 12V, 10 W, 830mA LED Driver