MEAN WELL IP67 LED Driver, 12V, 60 W, 5A 3 in 1 Dimming Constant Voltage LED Driver

Subtotal (1 unit)*

₩58,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
314-304
제조사 부품 번호:
XLN-60-12-B
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

110V, 305V

Sub Type

Constant Voltage LED Driver

Dimming Operation

3 in 1 Dimming

Terminal Type

Pin

Input Voltage Type

AC

IP Rating

IP67

Driver Current

5A

Operating Modes

Constant Voltage

Standards/Approvals

UL8750(Type HL and Class P), ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13(EL)

Series

XLN-60

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Fully encapsulated with IP67

관련된 링크들