ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- RS 제품 번호:
- 246-3800
- 제조사 부품 번호:
- BD18347AEFV-ME2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-3800
- 제조사 부품 번호:
- BD18347AEFV-ME2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Output Current | 150mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B16 | |
| Number of Pins | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 6.4mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | BD18347AEFV-M | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Output Current 150mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B16 | ||
Number of Pins 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 6.4mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series BD18347AEFV-M | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD183 series is automotive four channel 40 V withstanding constant current LED driver which operated at input voltage range of 5.5 V to 20.0 V, available in HTSSOP-B16 package and can be used in rear lamp, license lamp, DRL / position lamp, fog lamp, air conditioner lamp, interior lamp and cluster light applications.
AEC-Q100 qualified
Functional safety supportive automotive products
Energy sharing control
PWM dimming function
License lamp mode
LED open detection
OUTx pin short circuit protection (SCP)
Over voltage mute function (OVM)
Disable LED open detection functi
관련된 링크들
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM BD63520AEFV-E2, Stepper Motor Driver IC 28-Pin, HTSSOP
- ROHM BD16938AEFV-CE2, Brushed DC Motor Motor Driver IC 28-Pin, HTSSOP-B
- ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM BD18345EFV-ME2 LED Driver IC, 4.5 → 19 V 20-Pin HTSSOP
- ROHM LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
- ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B