Infineon LED Driver IC, 3V, 5.5 V 5-Pin SOT-23
- RS 제품 번호:
- 222-4967
- 제조사 부품 번호:
- NLM0011XTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 222-4967
- 제조사 부품 번호:
- NLM0011XTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 5.5V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 5.6W | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NLM0011 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 5.5V | ||
Input Voltage Type AC | ||
Dimming Operation PWM | ||
Maximum Output Power 5.6W | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NLM0011 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Lighting Ics
The Infineon dual-mode NFC configuration IC (NLM0011) with pulse width modulation (PWM) output is designed for LED applications to enable the emerging NFC programming feature, which is compatible with the Module-Driver Interface Special Interest Group (MD-SIG). In addition to the NFC-programming, advanced features such as constant lumen output (CLO) and on/off counting are integrated. Thanks to the dual mode NFC configuration ICs features, customers can easily enable them without needing an additional microcontroller.
Configurable pulse width modulation (PWM) output
NFC contactless interface compliant to ISO/IEC 18000-3 mode 1 (ISO/IEC 15693)
Integrated operation time counter (OTC) and on/off counter
Non-volatile memory (NVM) including UID and 20 bytes free memory for user data
관련된 링크들
- Infineon NLM0011XTSA1 LED Driver IC, 3V, 5.5 V 5-Pin SOT-23
- Infineon LED Driver IC, 3V, 5.5 V 5-Pin SOT-23
- Infineon NLM0010XTSA1 LED Driver IC, 3V, 5.5 V 5-Pin SOT-23
- Infineon LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon CDM10VD2XTSA1 LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 60V, 8 V 10 mA 6-Pin PG-SOT23-6
- Infineon CDM10VD3XTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6