Infineon CDM10VD3XTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- RS 제품 번호:
- 219-5966
- 제조사 부품 번호:
- CDM10VD3XTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩1,332,000.00
일시적 품절
- 2027년 3월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 - 3000 | ₩444.00 | ₩1,334,400.00 |
| 6000 - 6000 | ₩436.00 | ₩1,308,000.00 |
| 9000 + | ₩428.00 | ₩1,281,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-5966
- 제조사 부품 번호:
- CDM10VD3XTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 1mA | |
| Input Voltage | 25V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOT-23-6 | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | CDM10VD | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type LED Driver IC | ||
Output Current 1mA | ||
Input Voltage 25V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOT-23-6 | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series CDM10VD | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Automotive Standard No | ||
0-10 V dimming interface IC with dim-to-off
The Infineon CDM10VD is a fully integrated 0-10V dimming interface IC and comes in a 6pin SOT package to cover space requirements on small PCBs. The device is coming in 4 different variants with different feature sets. The CDM10VD family is targeted for various dimming applications in lighting which requires dim-to-off. The IC can be used to transmit analog voltage-based signals from a 0-10V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a current based PWM signal to drive an external opto-coupler.
CDM10VD replaces many components in a traditional solution and reduces BOM and PCB space significantly. It supports active, passive and PWM dimming in applications with DIM-to-Off requirements.
Summary of Features
•Minimum duty cycle: 5% or 10%
•Iout current to drive e.g. optocoplers: 1mA or 5mA
•PWM output frequency: 1kHz
•Dimmer/resistor bias current: 120μA
•Dim-to-off: disabled/enabled
Benefits
•Wide input Vcc range: 11-25V, extended range down to 6V
•Variable input frequency PWM mode with fixed 1kHz output frequency
•Replaces many external components with single chip reducing BOM and PCB space
•Minimum variation from device to device
Potential Applications
•LED drivers needing 0-10V dimming circuits
•Luminaires
•Troffers
•Downlights
•Sconces
•Undercabinet
•Office lighting
•Signage applications
관련된 링크들
- Infineon LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon CDM10VD2XTSA1 LED Driver IC, 25V 5 mA 6-Pin SOT-23-6
- Infineon CDM10VD3XTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VDXTSA1 LED Driver IC, 25V 1 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 60V, 8 V 10 mA 6-Pin PG-SOT23-6
- Infineon BCR602XTSA1 LED Driver IC, 60V, 8 V 10 mA 6-Pin PG-SOT23-6