Microchip CL6N5-G LED Driver IC, 90V dc 120 mA 3-Pin TO-220
- RS 제품 번호:
- 177-1952
- 제조사 부품 번호:
- CL6N5-G
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩13,900.00
마지막 RS 재고
- 최종적인 50 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩2,780.00 | ₩13,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-1952
- 제조사 부품 번호:
- CL6N5-G
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | LED Driver IC | |
| Output Current | 120mA | |
| Input Voltage | 90V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Number of Pins | 3 | |
| Maximum Output Voltage | 90V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | CL6 | |
| Standards/Approvals | RoHS | |
| Height | 0.14in | |
| Length | 0.42in | |
| Width | 0.65in | |
| Automotive Standard | No | |
| Minimum Output Voltage | 4V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type LED Driver IC | ||
Output Current 120mA | ||
Input Voltage 90V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Number of Pins 3 | ||
Maximum Output Voltage 90V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series CL6 | ||
Standards/Approvals RoHS | ||
Height 0.14in | ||
Length 0.42in | ||
Width 0.65in | ||
Automotive Standard No | ||
Minimum Output Voltage 4V | ||
The CL6 is a fixed, linear current regulator designed for driving high brightness LEDs at 100mA from nominal 12V, 24V, or 48V supplies. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. The CL6 is offered in both TO-252 (D-PAK) and TO-220 packages. The tab on the TO-220 is ground, allowing heatsinking directly to a chassis without the need for electrically insulating spacers. Overtemperature protection shuts off the LED current when the die temperature rises above 135°C (nominal). Full LED current resumes when the die temperature falls below 105°C (nominal).
Additional Features:
100mA ±5% constant current drive
Built-in reverse polarity protection
Dimmable via PWM supply
Overtemperature protection
Tab ground allows direct heatsinking to chassis
90V max rating for transient immunity
관련된 링크들
- Microchip LED Driver IC, 90V dc 120 mA 3-Pin TO-220
- Microchip CL220N5-G LED Driver IC, 220V, 5 V 20 mA 3-Pin TO-220
- Microchip CL88031T-E/MF LED Driver IC, 320V, 90 V 10-Pin DFN
- Microchip CL320SG-G LED Driver IC, 6.5V, 90 V 8-Pin SOIC
- Microchip CL2N8-G LED Driver IC, 5V dc, 90 V dc 22 mA 4-Pin SOT-89
- Microchip CL2N3-G LED Driver IC, 5V dc, 90 V dc 22 mA 3-Pin TO-92
- Microchip LED Driver IC, 320V, 90 V 10-Pin DFN
- Microchip CL520N3-G LED Driver IC, 4.75V dc, 90 V dc 20 mA 3-Pin TO-92