Microchip LED Driver IC, 320V, 90 V 10-Pin DFN
- RS 제품 번호:
- 187-1561
- 제조사 부품 번호:
- CL88031T-E/MF
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 187-1561
- 제조사 부품 번호:
- CL88031T-E/MF
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | LED Driver IC | |
| Input Voltage | 320V, 90V | |
| Input Voltage Type | AC | |
| Dimming Operation | Phase | |
| Maximum Output Power | 2W | |
| Mount Type | Through Hole | |
| Package Type | DFN | |
| Number of Pins | 10 | |
| Maximum Output Voltage | 320V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 3mm | |
| Series | CL8 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 90V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type LED Driver IC | ||
Input Voltage 320V, 90V | ||
Input Voltage Type AC | ||
Dimming Operation Phase | ||
Maximum Output Power 2W | ||
Mount Type Through Hole | ||
Package Type DFN | ||
Number of Pins 10 | ||
Maximum Output Voltage 320V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 3mm | ||
Series CL8 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Automotive Standard No | ||
Minimum Output Voltage 90V | ||
The Microchip CL88031 sequential linear LED Driver IC is designed to provide LED power from a utility voltage input. It operates on 90V to 320V voltage range. A string of series LEDs is tapped at six locations, linear current regulators sink current at each tap through a single control point and are sequentially turned on and off. High efficiency is achieved by shutting off upstream regulators when downstream regulators achieve regulation. This makes controlling overall input current easier than trying to control multiple current paths by tracking the input sine wave voltage. It uses a self-commutation technique using only the tap currents that inherently provides smooth transitions from one regulator to the next, without relying on tap voltages or the rectified AC to coordinate the transitions.
Provides gradual reduction in light output with increasing temperature
Provides fairly constant output power over variations in AC line voltage
Adjustable knee of regulation
Allows optimization of THD
Provides near-continuous power to the LEDs
Reduces strobing
Uses an external capacitor
Compatible with Phase-cut Dimming, both Leading and Trailing Edge
Temperature range between -40°C to +125°C
8-lead Plastic Dual Flat, No Lead Package (DFN) package
관련된 링크들
- Microchip CL88031T-E/MF LED Driver IC, 320V, 90 V 10-Pin DFN
- Microchip CL320SG-G LED Driver IC, 6.5V, 90 V 8-Pin SOIC
- Microchip LED Driver IC, 90V dc 120 mA 3-Pin TO-220
- Microchip CL6N5-G LED Driver IC, 90V dc 120 mA 3-Pin TO-220
- Microchip LED Driver IC, 5V dc, 90 V dc 22 mA 3-Pin TO-92
- Microchip CL2N8-G LED Driver IC, 5V dc, 90 V dc 22 mA 4-Pin SOT-89
- Microchip CL2N3-G LED Driver IC, 5V dc, 90 V dc 22 mA 3-Pin TO-92
- Microchip CL520N3-G LED Driver IC, 4.75V dc, 90 V dc 20 mA 3-Pin TO-92