Vishay 1 7 Segment LED Display Anode Green 14000μcd

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 40 units)*

₩96,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 360 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
40 - 80₩2,420.00₩96,824.00
120 - 360₩2,348.00₩93,904.00
400 +₩2,276.00₩91,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-4747
제조사 부품 번호:
TDSG3150-MN
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

625nm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Luminous Intensity

14000μcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Forward Voltage

3V

Series

TDS.31

Forward Current

20mA

The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 6 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.

Yellow and green categorized for color

Wide viewing angle

Suitable for DC and high peak current

관련된 링크들