Vishay 1 7 Segment LED Display Anode Green

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 40 units)*

₩81,120.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 240 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
40 - 80₩2,028.00₩81,160.00
120 - 360₩1,968.00₩78,720.00
400 +₩1,910.00₩76,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-4745
제조사 부품 번호:
TDSG3150-M
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

625nm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

TDS.31

The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 6 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.

Yellow and green categorized for color

Wide viewing angle

Suitable for DC and high peak current

관련된 링크들