157112V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 21mcd Right Side 7.6 mm
- RS 제품 번호:
- 228-0382
- Distrelec 제품 번호:
- 304-40-943
- 제조사 부품 번호:
- 157112V12800
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 228-0382
- Distrelec 제품 번호:
- 304-40-943
- 제조사 부품 번호:
- 157112V12800
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 21mcd | |
| Standards/Approvals | RoHS, EN, REACH, IEC | |
| Colour of Face | Grey | |
| Power Dissipation | 52mW | |
| Series | WL-S7DS | |
| Forward Current | 100mA | |
| Decimal Orientation | Right Side | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 21mcd | ||
Standards/Approvals RoHS, EN, REACH, IEC | ||
Colour of Face Grey | ||
Power Dissipation 52mW | ||
Series WL-S7DS | ||
Forward Current 100mA | ||
Decimal Orientation Right Side | ||
The Wurth Elektronik WL-S7DS 7 segments display with bright green emitting colour has common anode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units.
It is RoHS and REACH compliant
It is lead free
관련된 링크들
- 157112V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 21mcd Right Side 7.6 mm
- 157112S12800 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 28mcd Right Side 7.6 mm
- 157121V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 35mcd Right Side 10 mm
- 157121S12800 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 10 mm
- 157143V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- 157143S12800 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 28mcd Right Side 14.2 mm
- 157112V12700 Wurth Elektronik 1 7 Segment LED Display Cathode Green 21mcd Right Side 7.6 mm
- 157112S12700 Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 28mcd Right Side 7.6 mm