157112V12800 Wurth Elektronik 1 7 Segment LED Display Anode Green 21mcd Right Side 7.6 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
228-0381
제조사 부품 번호:
157112V12800
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Height

7.6mm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Luminous Intensity

21mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS, EN, REACH, IEC

Power Dissipation

52mW

Series

WL-S7DS

Decimal Orientation

Right Side

Forward Current

100mA

The Wurth Elektronik WL-S7DS 7 segments display with bright green emitting colour has common anode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units.

It is RoHS and REACH compliant

It is lead free

관련된 링크들