MikroElektronika MIKROE-6282 High Current LED Driver From Ams OSRAM LED Driver LED Driver for AS1170 for Applications

대량 구매 할인 받기

10개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩62,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩62,360.00-
10 +₩59,840.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
296-151
제조사 부품 번호:
MIKROE-6282
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

LED Technology

LED Driver

Product Type

LED Development Tool

Kit Classification

LED Driver

For Use With

Applications Requiring Precise LED Brightness Control And Extended Battery Life, Such As Portable Flashlights And Camera Flashes

Featured Device

AS1170

Kit Name

High Current LED Driver From Ams OSRAM

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika High current driver is an inductive high efficient DCDC step up converter with two current sinks. The DCDC step up converter operates at a fixed frequency of 4 MHz and includes soft start-up to allow easy integration into noise sensitive RF systems. It includes flash timeout, overvoltage, over temperature, under voltage and short circuit protection functions. It is controlled by an I²C interface and has a hardware automatic shutdown if SCL=0 for 100 ms. Therefore no additional enable input is required for shutting down of the device once the system shuts down.

Stable even in coil current limit

Independent channel control

Combine channels for higher current output

PWM operation for lower output current

31.25 kHz to avoid audible noise

Long battery lifetime

High output current

관련된 링크들