MikroElektronika MIKROE-3917 LED Driver 7 Click LED Driver LED Driver for LTC3490 for Rechargeable Flashlights, Portable
- RS 제품 번호:
- 249-3992
- 제조사 부품 번호:
- MIKROE-3917
- 제조업체:
- MikroElektronika
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-3992
- 제조사 부품 번호:
- MIKROE-3917
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | LED Development Tool | |
| LED Technology | LED Driver | |
| Kit Classification | LED Driver | |
| For Use With | Rechargeable Flashlights, Portable Lighting | |
| Featured Device | LTC3490 | |
| Kit Name | LED Driver 7 Click | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type LED Development Tool | ||
LED Technology LED Driver | ||
Kit Classification LED Driver | ||
For Use With Rechargeable Flashlights, Portable Lighting | ||
Featured Device LTC3490 | ||
Kit Name LED Driver 7 Click | ||
Standards/Approvals No | ||
The MikroElektronika LED Driver 7 click is a Click board™ equipped with the LTC3490, single cell 350mA LED driver from Analog Devices. The LED Driver 7 click can be used for portable lighting, rechargeable flashlights, system calibrations, electronics level settings, automotive electronics adjustments, mechanical trimmers and potentiometer replacements.
Type LED Drivers
Interface I2C
관련된 링크들
- Nightsearcher Rechargeable LED Portable Task Light Work Light, 1000 lm, 7.4V
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light, 9000 lm, 220V, 240 V, IP54
- Nightsearcher Rechargeable LED Portable Work Light, 2000 lm, USB Plug, 7.4V, IP54
- MikroElektronika BATT-MAN Click Battery Charger for LTC3586 for Portable Devices and Application
- RS PRO Rechargeable LED Portable Task Light Work Light, 1000 lm, USB Plug, 3.7V, IP54
- Unilite Rechargeable LED Portable Work Light, 350 lm, USB Type C Plug, 3.7V, IPX4
- RS PRO Rechargeable LED Portable Task Light Work Light, 750 lm, USB Plug, 220V, 240 V, IP54
- RS PRO Rechargeable LED Portable Task Light Work Light, 1500 lm, USB Plug, 220V, 240 V, IP54