Philips Lighting CorePro G9 LED Capsule Bulb(25 W), 2700K, Warm White
- RS 제품 번호:
- 231-7040
- 제조사 부품 번호:
- 929002389999
- 제조업체:
- Philips Lighting
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 231-7040
- 제조사 부품 번호:
- 929002389999
- 제조업체:
- Philips Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Philips Lighting | |
| Lamp Base/Socket | G9 | |
| Product Type | LED Capsule Bulb | |
| Incandescent Equivalent Wattage | 25W | |
| Series | CorePro | |
| Dimmable | Yes | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, CE | |
| Colour Rendering Index CRI | 80% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Philips Lighting | ||
Lamp Base/Socket G9 | ||
Product Type LED Capsule Bulb | ||
Incandescent Equivalent Wattage 25W | ||
Series CorePro | ||
Dimmable Yes | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, CE | ||
Colour Rendering Index CRI 80% | ||
제외
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb specialties deliver a high quality light to make themselves to be a true replacement of halogen specialty lamp (G9). It is particularly suit for task lighting in hotel and restaurants, and ideal for decorative and ambient application. LED specialty products deliver huge energy saving and minimize maintenance costs, without any compromise on light quality. It is 2.6 watt bulb provides 25 W equivalent wattage.
It provides lifetime of 15000 hours
It is EU RoHS compliant
관련된 링크들
- Philips Lighting CorePro E14 LED Capsule Bulb 1.7 W(15 W), 2700K, Warm White, Capsule shape
- Philips Lighting CorePro G4 LED Capsule Lamp(20 W), 2700K, Warm White
- Philips Lighting CorePro GY6.35 LED Capsule Lamp(20 W), 2700K, Warm White
- Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(28 W), 2700K, Warm White
- Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(20 W), 2700K, Warm White
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W), 2700K, Warm White, Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W), 2700K, Warm White, Bulb shape