Philips Lighting CorePro E27 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- RS 제품 번호:
- 270-5324
- 제조사 부품 번호:
- 929003543385
- 제조업체:
- Philips Lighting
Subtotal (1 pack of 10 units)*
₩75,840.00
재고있음
- 280 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩7,584.00 | ₩75,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-5324
- 제조사 부품 번호:
- 929003543385
- 제조업체:
- Philips Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 8W | |
| Current | 65mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Colour Reference Code | 927 | |
| Standards/Approvals | EU RoHS | |
| Colour Rendering Index CRI | 90% | |
| Viewing Angle | 180 ° | |
| 모두 선택 | ||
|---|---|---|
브랜드 Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 8W | ||
Current 65mA | ||
Incandescent Equivalent Wattage 60W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Colour Reference Code 927 | ||
Standards/Approvals EU RoHS | ||
Colour Rendering Index CRI 90% | ||
Viewing Angle 180 ° | ||
제외
- COO (Country of Origin):
- CN
The Philips Lighting CorePro Plastic LED bulb is perfect for basic lighting needs which provides beautiful light and dependable performance you expect from LED at an affordable price. This bulb is the perfect replacement for your matted incandescent bulb. It has easy retrofit with existing lamp holders and instant full light on upon switching on.
Lower maintenance cost
80 percent energy saving
관련된 링크들
- Philips Lighting CorePro E27 LED Bulbs 11 W(75 W), 2700K, Warm White, Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 13 W(100 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 4.9 W(40 W), 2700K, Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W), 2700K, Warm White, Bulb shape