Rocol Leak & Flaw Detector Spray, Cleaner, 300 ml Inspecting Welded Joints, Inspecting Forgings, Inspecting Castings

Subtotal (1 unit)*

₩85,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 72 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩85,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3508
제조사 부품 번호:
63125
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Leak & Flaw Detector Spray

Form

Liquid

Flaw Detection System

Cleaner

Package Size

300 ml

Application

Inspecting Welded Joints, Inspecting Forgings, Inspecting Castings

Pack Type

Can

Trade Name

FLAWFINDER CLEANER SPRAY

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Rocol Flaw And Leak Spray


The Rocol 300ml flaw and leak spray has a fast and reliable method for the detection of visual cracks or defects that are not normally detectable with a simple view. The cleaner spray contains a solvent that can be applied from any angle for easy penetration and cleaning of contaminants, oil, grease, and dirt.

Features and Benefits


Fast and effective

Leaves no residue

Multi-angular valve system

Unchlorinated solvent

Applications


Inspecting castings

Inspecting forgings

Inspecting welded joints

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들