Rocol Leak & Flaw Detector Spray, Developer, 400 ml Inspecting Forgings, Inspecting Welded Joints, Inspecting Castings
- RS 제품 번호:
- 693-315
- 제조사 부품 번호:
- 63135
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩107,460.00
재고있음
- 61 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩107,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 693-315
- 제조사 부품 번호:
- 63135
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Leak & Flaw Detector Spray | |
| Flaw Detection System | Developer | |
| Form | Liquid | |
| Application | Inspecting Forgings, Inspecting Welded Joints, Inspecting Castings | |
| Package Size | 400 ml | |
| Pack Type | Can | |
| Trade Name | FLAWFINDER DEVELOPER SPRAY | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Leak & Flaw Detector Spray | ||
Flaw Detection System Developer | ||
Form Liquid | ||
Application Inspecting Forgings, Inspecting Welded Joints, Inspecting Castings | ||
Package Size 400 ml | ||
Pack Type Can | ||
Trade Name FLAWFINDER DEVELOPER SPRAY | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Rocol Flaw And Leak Spray
The Rocol 400ml flaw and leak spray is a fast and reliable method for the detection of visual cracks or defects that are not normally detectable with a simple view. This developer is a white powder applicable in aerosol, designed to absorb penetrating fluid retained in a defective area and thus improve its definition/sharpness, which in turn facilitates the detection of cracks and defects when used together with the penetrating dye
Features and Benefits
Fast and effective
Leaves no residue
Multi-angular valve system
Unchlorinated solvent
Applications
Inspecting castings
Inspecting forgings
Inspecting welded joints
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Rocol Leak & Flaw Detector Spray, Cleaner, 300 ml Inspecting Welded Joints, Inspecting Forgings, Inspecting Castings
- Ambersil Leak & Flaw Detector Spray, Developer, 400 ml FLAW DETECTOR DEVELOPER 3
- Rocol Flaw Detector Spray Set, Cleaner, Developer, Penetrant, 300 ml Cleaning FLAWFINDER
- Dremel 1-Piece Multitool Accessory for use with Rust, Rivets, Metal, Welded Joints, Castings
- Ambersil Leak & Flaw Detector Spray, Cleaner, 400 ml FLAW DETECTOR CLEANER 1
- Ambersil Leak & Flaw Detector Spray, Penetrant, 400 ml FLAW DETECTOR PENETRANT 2
- Rocol Leak & Flaw Detector Spray, Penetrant, 520 ml FLAWFINDER DYE PENETRANT SPRAY
- Okdo NVIDIA Jetson Nano C100 Developer Kit Module