Wurth Elektronik 330 μH Ferrite Radial Inductor, 510 mA Idc, 700 mΩ Rdc, WE-TI
- RS 제품 번호:
- 432-4423P
- 제조사 부품 번호:
- 744772331
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal 40 units (supplied in a bag)*
₩51,760.00
일시적 품절
- 2027년 3월 22일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 40 - 60 | ₩1,294.00 |
| 70 + | ₩1,266.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 432-4423P
- 제조사 부품 번호:
- 744772331
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Radial Inductor | |
| Maximum DC Current | 510mA | |
| Mount Type | Radial | |
| Test Frequency | 1kHz | |
| Maximum DC Resistance | 700mΩ | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Lead Diameter | 700μm | |
| Diameter | 8.3mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Termination Style | Solder | |
| Lead Pitch | 5mm | |
| Series | WE-TI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Radial Inductor | ||
Maximum DC Current 510mA | ||
Mount Type Radial | ||
Test Frequency 1kHz | ||
Maximum DC Resistance 700mΩ | ||
Packaging Tray | ||
Automotive Standard No | ||
Lead Diameter 700μm | ||
Diameter 8.3mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Core Material Ferrite | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Termination Style Solder | ||
Lead Pitch 5mm | ||
Series WE-TI | ||
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Wurth Leaded Inductors (Chokes)
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,