RS PRO Lead Screw, 20 mm Shaft Diam., 1000 mm Shaft Length
- RS 제품 번호:
- 862-5317
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩195,960.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩195,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 862-5317
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Lead Screw | |
| Shaft Diameter | 20mm | |
| Sub Type | Trapezoidal | |
| Shaft Length | 1000mm | |
| Lead Size | 4mm | |
| Material | Carbon Steel C45 1.0503, 316 Stainless Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Lead Screw | ||
Shaft Diameter 20mm | ||
Sub Type Trapezoidal | ||
Shaft Length 1000mm | ||
Lead Size 4mm | ||
Material Carbon Steel C45 1.0503, 316 Stainless Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IT
RS PRO Lead Screw, 20 mm Shaft Diameter, 1000 mm Shaft Length
This lead screw from RS PRO provides accuracy and smooth movement for equipment operating in a linear motion. It's suitable to use with electric line actuators that handle heavy loads, such as those found in material handling industries.
As the screw is made from high-grade, corrosion-resistant stainless steel, it's a good choice for environments where moisture is present, as it won't easily rust. The steel material also handles high temperatures, meaning the screw will continue to perform well even in conditions of extreme heat. The rolled steel construction provides low friction, resulting in less wear on the screw and an increased working life.
This marine-grade stainless steel screw can tolerate exposure to saltwater without corroding, so you can use it in marine applications without worrying about rust. It's also safe for use in the food and beverage industry, where cleanliness is critical and equipment requires stringent washdown protocols.
Features and Benefits
• Lead size of 4 mm
• Shaft diameter of 20 mm
• Shaft length of 1000 mm
관련된 링크들
- RS PRO Lead Screw, 20 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 16 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 12 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 10 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 24 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 14 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 22 mm Shaft Diam., 1000 mm Shaft Length
- RS PRO Lead Screw, 18 mm Shaft Diam., 1000 mm Shaft Length