RS PRO Lead Screw, 16 mm Shaft Diam., 1000 mm Shaft Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩52,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 8월 12일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 11₩52,340.00
12 - 59₩49,740.00
60 +₩40,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
862-5288
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Shaft Diameter

16mm

Product Type

Lead Screw

Shaft Length

1000mm

Sub Type

Trapezoidal

Lead Size

4mm

Material

Carbon Steel C45 1.0503, 316 Stainless Steel

Standards/Approvals

No

제외

COO (Country of Origin):
IT

RS PRO Lead Screw, 16 mm Shaft Diameter, 1000 mm Shaft Length


When you need to convert a rotating movement into a consistent and smooth linear motion, choose this RS PRO lead screw. It has a continually shafted thread that provides precise and even movement in devices such as jacks, presses or industrial vises.

Thanks to the screw's rolled steel finish, it's extremely hard and won't break or crack under heavy loads. The ultra-smooth surface minimises friction to reduce wear and lengthen the screw's service life. It also has a self-locking mechanism to ensure it attaches firmly to a nut, lowering the risk of equipment break-downs due to loose screws. You'll find this screw used in automated lathes and milling equipment. It's also a good choice for use in electrical linear systems that process and amplify electronic signals.

Features and Benefits


  • Lead size of 4 mm

  • Shaft diameter of 16 mm

  • Shaft length of 1000 mm

  • 관련된 링크들