Enersys 12 V, Posts Sealed Lead Acid Battery, 70 Ah, 175mm x 191 mm

Subtotal (1 unit)*

₩1,350,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
  • 추가로 2027년 1월 25일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,350,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
784-5995
제조사 부품 번호:
RSAMP37103
제조업체:
Enersys
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Enersys

Product Type

Sealed Lead Acid Battery

Battery Capacity

70Ah

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Cyclic

Termination Type

Posts

Eurobat Classification

8 to 12 Year

Designed for High Rate Application

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Height

191mm

Standards/Approvals

No

Width

175mm

Series

Enersys Odyssey

Weight

20.7kg

해당 안됨

COO (Country of Origin):
US

Enersys Odyssey Extreme Battery


Whether for everyday or emergency use, today’s vehicles are loaded with more electronics than would have been imaginable just a few years ago. ODYSSEY batteries have been designed to keep up with the changes. Because their plates are made of pure virgin lead (unlike the lead alloy in most batteries), we can pack in more plates. And more plates mean more plate surface area, and much more power - twice the overall power and three times the life of conventional batteries - up to 400 cycles at 80% depth of discharge!

ODYSSEY batteries are perfect for a range of applications, including automotive, marine, commercial, and power sports.

No need to add water

Group 48 & 98R (Euro L3)

Note

ODYSSEY batteries deliver the massive starting power, rapid recovery, and amazing deep cycling capability that today’s vehicles demand

관련된 링크들