Enersys 12 V Sealed Lead Acid Battery, 13 Ah, 85.9mm x 131.3 mm
- RS 제품 번호:
- 707-3399
- 제조사 부품 번호:
- RSAMP3736
- 제조업체:
- Enersys
Subtotal (1 unit)*
₩452,420.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩452,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 707-3399
- 제조사 부품 번호:
- RSAMP3736
- 제조업체:
- Enersys
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Enersys | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 13Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Eurobat Classification | 8 to 12 Year | |
| Designed for High Rate Application | Yes | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | -40°C | |
| Weight | 5.2kg | |
| Width | 85.9mm | |
| Series | Enersys Odyssey | |
| Standards/Approvals | No | |
| Height | 131.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Enersys | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 13Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Eurobat Classification 8 to 12 Year | ||
Designed for High Rate Application Yes | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature -40°C | ||
Weight 5.2kg | ||
Width 85.9mm | ||
Series Enersys Odyssey | ||
Standards/Approvals No | ||
Height 131.3mm | ||
해당 안됨
- COO (Country of Origin):
- US
Enersys Odyssey Range
The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports
Very high starting current
High resistance to shock and vibration
Lightweight and compact
Leak proof
관련된 링크들
- Enersys 12 V Sealed Lead Acid Battery, 26 Ah, 97mm x 156 mm
- Enersys 12 V Sealed Lead Acid Battery, 70 Ah, 175mm x 191 mm
- Enersys 12 V, SAE Sealed Lead Acid Battery, 100 Ah, 175mm x 243.6 mm
- Enersys 6 V, Tab Sealed Lead Acid Battery, 2.5 Ah, 46mm x 69.9 mm
- Enersys 2 V, Tab Sealed Lead Acid Battery, 2.5 Ah x 68.1 mm
- Enersys 12 V Sealed Lead Acid Battery, 42 Ah, 165.9mm x 170.7 mm
- Sonnenschein 12 V Sealed Lead Acid Battery, 90 Ah
- RS PRO 12V T6 Sealed Lead Acid Battery, 31Ah