Sonnenschein 12 V Sealed Lead Acid Battery, 16 Ah, 76mm x 167 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩307,520.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 12 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 25₩307,520.00
26 +₩293,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
652-1531
제조사 부품 번호:
NGA5120016HS0BA
제조업체:
Sonnenschein
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sonnenschein

Product Type

Sealed Lead Acid Battery

Battery Capacity

16Ah

Nominal Voltage

12V

Construction

Gel

Flame Resistant

No

Designed for Cyclic Application

No

Application

Stand by Use

Eurobat Classification

6 to 9 Year

Designed for High Rate Application

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Weight

6kg

Series

Sonnenschein A500

Width

76mm

Standards/Approvals

IEC 60896-21/-22UL (Underwriter Laboratories)VdS (Types see above)DIN/Gost/TÜVRussiaManufactured in Europe in our ISO 9001 certified production plants

Height

167mm

제외

COO (Country of Origin):
PT

Sonnenschein Lead Acid Battery


The Sonnenschein A500 series 16Ah lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with the G-M5 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.

Note:

Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.

Warning:

Do not charge in a sealed enclosure!

Features and Benefits


Battery completely maintenance free (electrolyte fixed in dry fit gel form)

Designed for ease of handling

Superior cycling performance

High energy density and very low gassing

Long service life of 6 years (minimum)

Shelf life of 2 years at 20°C

Short recharging time

Trouble-free transportation

Completely recyclable: low CO2 footprint

Operating temperature ranging between -30°C and 50°C

Applications


Telecommunication systems

UPS

Emergency lighting

Security

Railway applications

Certifications


IEC 60896-21/-22

ISO 9001

UL approved

VDS approved

관련된 링크들