Sonnenschein 12 V Sealed Lead Acid Battery, 15 Ah, 76mm x 167 mm

일시적 품절
RS 제품 번호:
652-1424
제조사 부품 번호:
GF12014YF
제조업체:
Sonnenschein
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sonnenschein

Battery Capacity

15Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

Gel

Flame Resistant

No

Designed for Cyclic Application

No

Application

Stand by Use

Designed for High Rate Application

No

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-30°C

Width

76mm

Standards/Approvals

No

Weight

6kg

Height

167mm

Series

GF-Y

제외

COO (Country of Origin):
PT

Sonnenschein Lead Acid Battery


The Sonnenschein A500 series 15Ah lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with the G-M5 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.

Note:

Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.

Warning:

Do not charge in a sealed enclosure!

Features and Benefits


Battery completely maintenance free (electrolyte fixed in Dry fit gel form)

Designed for ease of handling

High energy density and very low gassing

Long service life of 6 years (minimum)

Shelf life of 2 years at 20°C

Short recharging time

Trouble-free transportation

Operating temperature ranging between -30°C and 50°C

Applications


Telecommunication systems

UPS

Emergency lighting

Security

Railway applications

Certifications


IEC 60896-21/-22

ISO 9001

UL approved

관련된 링크들