MikroElektronika MIKROE-4313 LCD Display Module Touch Screen, 3.5 in, 320 x 240 pixel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
216-7519
제조사 부품 번호:
MIKROE-4313
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

LCD Display Module

Diagonal Display Size

3.5in

Interface Type

USB

Screen Resolution

320 x 240 pixel

Current

800mA

Touch Screen

Yes

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4.4V

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Display Type

TFT

Power Supply Included

No

Series

MIKROE

Contrast Ratio

500:1

The MikroElektronika Mikromedia 3 for STM32F2 Capacitive FPI with frame is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia.

Sound, connectivity & expandability

State of the art power supply

관련된 링크들