MikroElektronika MIKROE-4312 LCD Display Module Touch Screen, 3.5 in, 320 x 240 pixel
- RS 제품 번호:
- 216-7518
- 제조사 부품 번호:
- MIKROE-4312
- 제조업체:
- MikroElektronika
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-7518
- 제조사 부품 번호:
- MIKROE-4312
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 3.5in | |
| Interface Type | USB | |
| Current | 800mA | |
| Screen Resolution | 320 x 240 pixel | |
| Touch Screen | Yes | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.4V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Series | MIKROE | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Contrast Ratio | 500:1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type LCD Display Module | ||
Diagonal Display Size 3.5in | ||
Interface Type USB | ||
Current 800mA | ||
Screen Resolution 320 x 240 pixel | ||
Touch Screen Yes | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.4V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Series MIKROE | ||
Power Supply Included No | ||
Display Type TFT | ||
Contrast Ratio 500:1 | ||
The MikroElektronika Mikromedia 3 for STM32F2 Capacitive FPI with bezel is not limited to multimedia-based applications only. USB, digital motion sensor, battery charging functionality, SD card reader and much more expands its use beyond the multimedia.
Sound, connectivity & expandability
State of the art power supply
관련된 링크들
- MikroElektronika MIKROE-2163 LCD Colour Display Touch Screen, 3.5 in, 320 x 240 pixel
- MikroElektronika MIKROE-2277 LCD Colour Display Touch Screen, 3.5 in, 240 x 320 pixel
- MikroElektronika MIKROE-2276 LCD Colour Display Touch Screen, 3.5 in, 240 x 320 pixel
- MikroElektronika MIKROE-4313 LCD Display Module Touch Screen, 3.5 in, 320 x 240 pixel
- MikroElektronika MIKROE-1404 TFT LCD Display Touch Screen, 2.8 in, 320 x 240 pixel
- MikroElektronika MIKROE-3905 TFT LCD Display Touch Screen, 3.5 in, 320 x 240 pixel
- MikroElektronika MIKROE-4281 TFT LCD Display Touch Screen, 3.5 in, 320 x 240 pixel
- MikroElektronika MIKROE-3906 TFT LCD Display Touch Screen, 3.5 in, 320 x 240 pixel