Pramet Double Ended Parting and Grooving Insert Tungsten Carbide-Cobalt, 25mm G8330

Subtotal (1 Box of 10 units)*

₩539,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩539,620.00₩53,962.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-7751
제조사 부품 번호:
GL3-D300M02-PM:G8330
제조업체:
Pramet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pramet

Product Type

Lathe Part

Sub Type

Double Ended Parting and Grooving Insert

Overall Length

25mm

Number of Pieces

1

Rake Angle

27°

Material

Tungsten Carbide-Cobalt

Grade

G8330

Finish

PVD Coated

Cutting Direction

Neutral

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

Pramet Double Ended Parting and Grooving Insert, 3mm Cutting Length, Overall Length 25mm - GL3-D300M02-PM:G8330


This high-performance double ended parting and grooving insert by Pramet is designed for precise cutting with a cutting length of 3mm. The double-ended parting and grooving insert offers exceptional quality and durability for various lathe applications.

Features & Benefits


• Cutting length of 3mm for precise and accurate results

• Double-ended design for versatility in lathe parting and grooving jobs

• Delivers high-performance cutting with efficiency and reliability

Applications


• Ideal for parting off inserts in lathe operations

• Suitable for grooving and threading applications in mechanical industry settings

• Can be used for use in automation and electronics industries for precision cutting tasks

Can this lathe part insert be used for threading applications?


This double-ended parting insert is suitable for various grooving and threading tasks in mechanical industries.

Is the cutting length of 3mm ideal for precise and accurate results?


Yes, the 3mm cutting length of this lathe part insert ensures precise and accurate cutting for different applications.

Will this product be compatible with standard lathe cutting tools?


Yes, it is designed to be compatible with most standard lathe tools for seamless integration into existing setups.

관련된 링크들