Pramet Lathe Tool Holder for Use with TPMR 1103, 20 mm Height, 91 ° Approach, 20mm Length
- RS 제품 번호:
- 866-0641
- 제조사 부품 번호:
- S20Q-CTFPR 11
- 제조업체:
- Pramet
Subtotal (1 unit)*
₩428,380.00
일시적 품절
- 2026년 12월 07일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩428,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0641
- 제조사 부품 번호:
- S20Q-CTFPR 11
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Product Type | Lathe Part | |
| Sub Type | Lathe Tool Holder | |
| Approach Angle | 91° | |
| For Use With | TPMR 1103 | |
| Overall Length | 20mm | |
| Overall Height | 20mm | |
| Insert Inscribed Circle | 6.35mm | |
| Insert Shape | Triangular | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Product Type Lathe Part | ||
Sub Type Lathe Tool Holder | ||
Approach Angle 91° | ||
For Use With TPMR 1103 | ||
Overall Length 20mm | ||
Overall Height 20mm | ||
Insert Inscribed Circle 6.35mm | ||
Insert Shape Triangular | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, Boring Bar Type, Right-Handed - CTFPR Series - S20Q-CTFPR 11
Need to get a handle on your drill's cutting tips? Use this boring bar lathe part from Pramet. It holds triangular positive inserts in place for drilling and polishing. For ease of assembly, it accommodates ends with a 6.35mm diameter and 3.18mm thickness. Thanks to its 180mm length, this unit gives you extra reach when metalworking. Use it for taper, cone or longitudinal turning, with or without a shoulder.
Features & Benefits
• Positive rake angle boosts downward shearing
• Durable steel resists wear and tear for long-lasting use
• Top clamp makes changing out tips a cinch
Applications
• Metalworking industry
• Automotive production
• Manufacturing sector
Can I use this part to finish surfaces?
While creating holes is this part's primary function, you can also use it to finish or roughen surfaces, making it a versatile product.
관련된 링크들
- Pramet Lathe Tool Holder for Use with WNMG 0604, 25 mm Height, 95 ° Approach, 150mm Length
- Pramet Lathe Tool Holder for Use with CC Inserts, 6 mm Height, 95 ° Approach, 100mm Length
- Pramet Lathe Tool Holder for Use with TN/TNM Inserts, 25 mm Height, 93 ° Approach, 125mm Length
- Pramet Lathe Tool Holder for Use with DCMT 11T3, 16 mm Height, 93 ° Approach, 100mm Length
- Pramet Lathe Tool Holder for Use with LFMX 2.2, 90 ° Approach, 110mm Length
- Pramet, 4.76 mm Height, 95 ° Approach
- Pramet DTGNR/L for Use with TN/TNM Inserts, 20 mm Height, 90 ° Approach
- Pramet, 90 ° Approach, 4.1 mm Length