Extech DT60M Distance Meter, 60 m Range, ±2 mm Accuracy
- RS 제품 번호:
- 288-0253
- 제조사 부품 번호:
- DT60M
- 제조업체:
- Extech
Subtotal (1 unit)*
₩156,160.00
재고있음
- 24 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩156,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-0253
- 제조사 부품 번호:
- DT60M
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Distance Meter | |
| Accuracy | ±2 mm | |
| Measurement Range | 60 m | |
| Unit of Measure | Imperial, Metric | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 3.5oz | |
| Metric-Imperial Conversion | Yes | |
| Model Number | DT60M | |
| Series | DT60M | |
| Height | 1.3in | |
| Length | 4.6in | |
| Width | 2.2in | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Distance Meter | ||
Accuracy ±2 mm | ||
Measurement Range 60 m | ||
Unit of Measure Imperial, Metric | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 3.5oz | ||
Metric-Imperial Conversion Yes | ||
Model Number DT60M | ||
Series DT60M | ||
Height 1.3in | ||
Length 4.6in | ||
Width 2.2in | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The FLIR is Laser Distance Meter is an essential tool for accurate distance measurement up to 196 ft. It features a user-friendly design with advanced functionalities like area and volume calculation, Pythagorean Theorem for indirect measurements, continuous measurement with Min/Max tracking and 20 point memory storage With a large quad backlit LCD display and a durable double molded housing, this laser distance meter is perfect for various applications.
Stakeout function for accurate wall framing and fence posts marking
Built-in bubble level for precise measurements
Low battery indicator and auto power off feature for extended battery life
Displays sum (+) / difference (-) of multiple readings for convenience
Complete with 2 AAA batteries and wrist strap
관련된 링크들
- Chauvin Arnoux Distance Meter, 0.2/60.0 μm Range, ±2 mm Accuracy
- Extech DT40M Laser Measure, 40 m Range, ±0.08 % Accuracy
- Stanley Distance Meter, 30 m Range, ±3 mm Accuracy
- Leica Distance Meter, 0.2 → 40 m Range, 2 mm Accuracy
- Stanley Distance Meter, 20 m Range, ±3 (10 m) mm Accuracy
- DeWALT DWHT77100-XJ Distance Meter, 30 m Range, ±3 mm Accuracy
- Leica X6-R Distance Meter, 250 m Range, ±1 mm Accuracy
- Leica D5-R Distance Meter, 200 m Range, ±1 mm Accuracy