Stanley Distance Meter, 30 m Range, ±3 mm Accuracy

Subtotal (1 unit)*

₩208,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 11일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩208,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-8574
제조사 부품 번호:
STHT77100-0
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Unit of Measure

Imperial, Metric

Measurement Range

30 m

Accuracy

±3 mm

Product Type

Distance Meter

Display Type

LCD

Laser Class

Class 2

Laser Colour

Red

Power Source

Battery

Weight

70g

Metric-Imperial Conversion

Yes

View finder Camera

No

Bluetooth Connectivity

No

Length

20mm

Height

120mm

Standards/Approvals

1M impact drop test

Series

SLM100

Width

40mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Stanley's Laser Distance Measure, 30M is suitable for a wide range of professional measuring applications, including distance, area, volume, and indirect height measurements via Pythagoras calculations. This easy to use LDM has been designed with practical features such as two-button operation. With an LCD screen featuring black characters on a white background, it is effortless to read, particularly in bright conditions. The two-point system facilitates measurements from either the top or base of the unit, providing accuracy and flexibility in a multitude of measuring scenarios. Robust, reliable and durable, it has been subjected to a 1M impact drop test to ensure it withstands knocks and bumps, so every professional feels confident using it around the work site.

Two button operation for ease of use

On or Measure button for taking measurements

Cog button for changing functions

Two-point measurement system

Power save mode

Large screen size

Note

Laser Accuracy: ± 3 mm @ 10 m

관련된 링크들