RS PRO RSLDM-50H Laser Measure, 0.05/50 μm Range, ±1.5 mm Accuracy

Subtotal (1 unit)*

₩191,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 11일 부터 14 개 단위 배송
  • 추가로 2026년 11월 11일 부터 615 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩191,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-8821
Distrelec 제품 번호:
303-91-458
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accuracy

±1.5 mm

Unit of Measure

Imperial, Metric

Measurement Range

0.05/50 μm

Product Type

Laser Measure

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

100g

Metric-Imperial Conversion

Yes

Model Number

RSLDM-50H

Waterproof IP Rating

IP54

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO LCD Distance Meters


A conventional tape asure is reliable, but an old school source of information. To save time, money and put accuracy to the next level, you need a reliable measurement to keep up with your increasing requirements.;We are proudly introducing our own branded RS PRO LCD Measure Meters distance where only one hand is occupied while using the device, instead of two while using traditional tape. You are getting quick, non-contact measurement figures for height, distance or angles in seconds, so you can focus on other small or big tasks.;Our Laser Measure has a rating of IP54, meaning protection against dust ingress to prevent the product from limited capacities while securing potential splashes of water from any angle. The device allows direct and indirect measurements where access to the target is difficult to reach. Automatic storage of the last 20 measurement results is handy and intentionally designed by us with LCD and battery status indicator.;The innovative automatic shutdown functionality when the Measure Distance device is not in use after 3 minutes is significantly extending your battery life and making a small, but VITAL step towards greener Planet.;Navigation of the map is intuitive and making quick calculations or to determine the maximum, and minimum values are just a click of a bottom. Measure distance between points has never been more effortless, thanks to immediate or long-term (tracking) measurement of the distance to the target (length).;This lightweight of 100 g and the pocket-sized measure is an advantage when travelling. Our measuring item is classified as 2, which means it is considered safe for regular operation.

Features and Benefits


  • Record up to 20 points of reference without having to move back-and-forth

  • Lightweight (100 g), pocket-sized digital measure for easy transportation

  • Battery display with automatic shutdown build-in function after inactivity of 3 minutes

  • User-friendly and intuitive set up to navigate the map quickly and efficiently to GET the distance between the two

  • Determination of the maximum and minimum values feature

  • Addition and subtraction of indications

  • Laser pointer targets to avoid costly mistakes

  • LCD status indicator

  • Rating of IP 54, giving you protection against dust ingress

  • Unlike traditional tape measure, the modern RS PRO Measurer is offering you as a standard distance calculator to help you make a formal decision

  • Applications


    The range of LDM Distance Meter is designed for indoor applications and are commonly used by:

  • Surveyors

  • Builders

  • Handy Workers

  • Frequently asked questions


    How does the Laser Distance Meter work?

    Most simplistically, the Laser Distance Meter sends a Pulse of laser light to your desired place and measures the time back. Our device is giving you measurement range of 0.05 up to 50 m with a small margin of error ±1.5 mm.

    Why RS PRO?


    RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.

    관련된 링크들