RS PRO RSLDM-100H Laser Measure, 0.05/100 μm Range, ±1.5 mm Accuracy
- RS 제품 번호:
- 126-8184
- Distrelec 제품 번호:
- 303-91-457
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩238,000.00
재고있음
- 추가로 2026년 11월 11일 부터 3 개 단위 배송
- 추가로 2026년 11월 11일 부터 908 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩238,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-8184
- Distrelec 제품 번호:
- 303-91-457
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accuracy | ±1.5 mm | |
| Product Type | Laser Measure | |
| Unit of Measure | Imperial, Metric | |
| Measurement Range | 0.05/100 μm | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Power Source | Battery | |
| Weight | 100g | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP54 | |
| Model Number | RSLDM-100H | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accuracy ±1.5 mm | ||
Product Type Laser Measure | ||
Unit of Measure Imperial, Metric | ||
Measurement Range 0.05/100 μm | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Power Source Battery | ||
Weight 100g | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP54 | ||
Model Number RSLDM-100H | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS PRO LCD Distance Meters
We are proudly introducing our own branded RS PRO LCD Measure Meters distance where only one hand is occupied while using the device, instead of two while using traditional tape. You are getting quick, non-contact measurement figures for height, distance or angles in seconds, so you can focus on other small or big tasks.
Our Laser Measure has a rating of IP54, meaning protection against dust ingress to prevent the product from limited capacities while securing potential splashes of water from any angle. The device allows direct and indirect measurements where access to the target is difficult to reach. Automatic storage of the last 20 measurement results is handy and intentionally designed by us with LCD and battery status indicator.
The innovative automatic shutdown functionality when the Measure Distance device is not in use after 3 minutes is significantly extending your battery life and making a small, but VITAL step towards greener Planet.
Navigation of the map is intuitive and making quick calculations or to determine the maximum, and minimum values are just a click of a bottom. Measure distance between points has never been more effortless, thanks to immediate or long-term (tracking) measurement of the distance to the target (length).
This lightweight of 100 g and the pocket-sized measure is an advantage when travelling. Our measuring item is classified as 2, which means it is considered safe for regular operation.
Features and Benefits
Applications
The range of LDM Distance Meter is designed for indoor applications and are commonly used by:
Frequently asked questions
How does the Laser Distance Meter work?
Most simplistically, the Laser Distance Meter sends a Pulse of laser light to your desired place and measures the time back. Our device is giving you measurement range of 0.05 up to 100 m with a small margin of error ±1.5 mm.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO RSLDM-35H Laser Measure, 0.05/35 μm Range, ±1.5 mm Accuracy
- RS PRO RSLDM-50H Laser Measure, 0.05/50 μm Range, ±1.5 mm Accuracy
- RS PRO RSLDM-80H Laser Measure, 0.05/80 μm Range, ±1.5 mm Accuracy
- Extech DT100M Laser Measure, 0.05/100 μm Range, ±2 mm Accuracy
- RS PRO ILDM-150H Laser Measure, 0.05/70 μm Range, ±1.5 mm Accuracy
- Leica S910 Laser Measure, 0.05/300 μm Range, ±1 mm Accuracy
- Leica X4 Laser Measure, 0.05/150 μm Range, ±1 mm Accuracy
- Fluke 424D Laser Measure, 100 m Range, ±2 mm Accuracy