ams OSRAM PLT3 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-38 package
- RS 제품 번호:
- 271-1817
- 제조사 부품 번호:
- PLT3 450GB
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩15,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩52,700.00
재고있음
- 169 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩52,700.00 | - |
| 10 - 99 | ₩51,120.00 | ₩15,800.00 |
| 100 - 199 | ₩49,600.00 | ₩310,000.00 |
| 200 + | ₩48,120.00 | ₩916,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-1817
- 제조사 부품 번호:
- PLT3 450GB
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Peak Wavelength | 450nm | |
| Product Type | Laser Diode | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 100mW | |
| Packaging | 200 pieces per Tray | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Blue | |
| Maximum Current | 120mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.2mm | |
| Standards/Approvals | IEC 60810 | |
| Diameter | 3.8mm | |
| Length | 9.65mm | |
| Automotive Standard | No | |
| Reverse Voltage | 2V | |
| Series | PLT3 450GB | |
| Package Type | TO-38 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Peak Wavelength 450nm | ||
Product Type Laser Diode | ||
Laser Type Continuous Wave | ||
Optical Output Power 100mW | ||
Packaging 200 pieces per Tray | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Blue | ||
Maximum Current 120mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.2mm | ||
Standards/Approvals IEC 60810 | ||
Diameter 3.8mm | ||
Length 9.65mm | ||
Automotive Standard No | ||
Reverse Voltage 2V | ||
Series PLT3 450GB | ||
Package Type TO-38 | ||
The ams OSRAM Blue Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes are designed for maximum performance and reliability. In order to maintain the lifetime of the laser diode proper heat management is essential with operating voltage of laser diode should not exceed above maximum rating even for very short periods of time. The laser diode must be operated with a suitable power supply with minimized electrical noise. The laser diode is very sensitive to electrostatic discharge.
High modulation bandwidth
Miniaturized TO38 I Cut package
Single mode semiconductor laser
Laser diode isolated against package
Typical emission wavelength is 450 nm
Efficient radiation source for CW and pulsed operation
관련된 링크들
- ams OSRAM PLT3 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 450B Blue Laser Diode 450 nm 80 mW, 3-Pin TO-56 package
- ams OSRAM PLT3 520FB Green Laser Diode 520 nm 50 mW, 3-Pin TO-38 package
- ams OSRAM PLT3 520D Green Laser Diode 530 nm 140 mW, 3-Pin TO-38 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 522EA_Q Green Laser Diode 530 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package