ams OSRAM PLT3 520D Green Laser Diode 530 nm 140 mW, 3-Pin TO-38 package

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩64,900.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 109 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 9₩64,900.00
10 - 49₩63,740.00
50 - 99₩62,580.00
100 - 199₩61,460.00
200 +₩60,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
238-1505
제조사 부품 번호:
PLT3 520D
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

Laser Diode

Peak Wavelength

530nm

Laser Type

Diode

Optical Output Power

140mW

Number of Pins

3

Mount Type

Through Hole

Laser Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Supply Voltage

6V

Reverse Voltage

2V

Package Type

TO-38

Automotive Standard

No

Series

PLT3

Maximum Supply Voltage

8V

COO (Country of Origin):
TW
The OSRAM Opto Semiconductors Metal Can® green laser diode in miniaturized TO38 ICut package. It has efficient radiation source for cw and pulsed operation. It can be used in various applications such as augmented reality, mixed reality, measurement levelling, projection home LED & laser as well as in projection professional LED & laser and stage lighting.

Single mode semiconductor laser

High modulation bandwidth

Laser diode isolated against package

Typical emission wavelength 520 nm

Optical output power (continuous wave) 100 mW (TC = 25°C)

Optical output power (pulse wave) 140 mW (TC = 25°C)

관련된 링크들