Bakker Elkhuizen Laptop Stand For Use With Laptop

Subtotal (1 unit)*

₩156,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩156,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-2935
제조사 부품 번호:
BNEQ160DG
제조업체:
Bakker Elkhuizen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bakker Elkhuizen

Tilt Adjustable

No

Product Type

Laptop Stand

For Use With

Laptop

Integral Fan

No

Non-Slip Pads

Yes

Colour

Grey

Weight

3kg

Depth

266mm

Height

8mm

Width

215mm

제외

COO (Country of Origin):
NL
The Bakker Elkhuizen laptop stand has high-quality aluminium sandwich material in several layers makes it very stable and indestructible. A compact size, magnetic closure and a very lightweight make the laptop stand ideally suitable for mobile work. The Ergo-Q 160 is appropriate for almost any laptop size and works also for tablets and mobile screens. A quick installation of your device is guaranteed, with five levels for the height-adjustment. The highly stable stand and the anti-slip feet on the underside promise a firm working setup for your laptop on any surface.

Highly stable on any surface

Magnetic closure

Nearly any laptop size

관련된 링크들