Durable Laptop Stand For Use With Laptop

Subtotal (1 unit)*

₩55,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-346
제조사 부품 번호:
508058
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Laptop Stand

For Use With

Laptop

Tilt Adjustable

Yes

Integral Fan

No

Colour

Grey

Weight

3kg

Depth

160mm

Height

113mm

Width

160mm

Material

60% Recycled Polyethylene Terephthalate Felt

Standards/Approvals

RoHS Exempt

제외

COO (Country of Origin):
DE

Durable Recycled Felt Vertical Laptop Stand Dock | Space Saving 3-in-1 Holder


PRODUCT INFORMATION


Introducing our sleek, space-saving vertical laptop stand made from environmentally conscious materials. Crafted from 60% recycled felt it features an integrated shelf for tablets or mobile phones, optimising workspace efficiency. The stand's design promotes air circulation to minimise overheating in closed display mode, extending your laptop's lifespan. Its adjustable width ensures a secure fit based on the laptop's weight. Packaged sustainably, with plastic free packaging. 3-in-1: Holds 1 x laptop 1 x phone and 1 x iPad vertically at the same time. Laptop thickness: 10 - 36 mm - Laptop weight range: 0.9 - 3 kg

FEATURES & BENEFITS


INCREASED LAPTOP LIFE - Promotes better air circulation in closed display mode, reducing overheating and extending your laptop's lifespan;3 IN 1 DESIGN - Space-saving stand with an integrated shelf for tablets or phones, ensuring maximum utilisation of your work surface;RECYCLED FELT - Our pads are made with 60% recycled felt, are 100% recyclable and presented in sustainable plastic free packaging;MADE IN GERMANY - Built and designed in Germany to a high standard from steel and premium felt they undergo strict quality control

관련된 링크들