StarTech.com Laptop Lock 25-Pack 2m Universal Laptop Lock for use with w/Noble Wedge®/Nano/K-Slot devices

Subtotal (1 unit)*

₩2,094,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,094,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-341
제조사 부품 번호:
UNIVKA25-LAPTOP-LOCK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

25-Pack 2m Universal Laptop Lock

Product Type

Laptop Lock

For Use With

w/Noble Wedge®/Nano/K-Slot devices<BR/>

Standards/Approvals

TAA Compliant

비준수

COO (Country of Origin):
TW

StarTech Laptop Lock, 2m Cable Length, Keyed Alike - UNIVKA25-LAPTOP-LOCK


This 25-pack 2m universal laptop lock provides adaptable physical security for devices fitted with Noble Wedge, K-Slot (T-Bar) or Nano slots. Designed for organisational deployment, the set includes keyed-alike locks and accessories to secure a range of office and laboratory equipment while allowing fast on-the-fly tip selection for different slot types.

Features and Benefits:


• 0.17in cable thickness resists cutting and abrasion
• Push-to-lock with keyed-alike convenience for Rapid securing
• Ball joint enables 360° rotation and 90° pivot reducing slot strain

Applications


• Suitable for securing docking stations and monitors
• Ideal for bulk laptop locks for schools and enterprises
• Used for protecting projectors, printers and SFF computers

How many keys are supplied for administration?


The package contains four keys per 25-pack allowing central key control.

What environmental conditions can the locks tolerate?


They operate between -20°C and 40°C and store between -20°C and 65°C with 0 to 95% RH.

Note

This is pack of 25.

관련된 링크들