Phoenix Contact Yellow Label Roll, 2.4 mm Width, 3000 Per Roll Qty, 25.4 mm

Subtotal (1 unit)*

₩1,158,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,158,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-394
제조사 부품 번호:
0830815
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

2.4mm

Label Quantity

3000Per Roll

Label Length

25.4mm

Background Colour

Yellow

Laminated

Yes

Material

Polyethylene

Standards/Approvals

DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 4892-2:2013-03, ISO 175:2010, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06

Compatible Printers

THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600

COO (Country of Origin):
DE
The Phoenix Contact wire-wrap label is an innovative and practical solution for cable identification and organisation. Designed for ease of use, this product allows for quick labelling with a range of compatible thermal transfer printers. Ideally suited for indoor applications, it excels in environments that require a high resistance to dirt and abrasion, ensuring longevity and reliability of cable marking. With a roll containing 3000 individual labels, it offers an efficient labelling process for various cable diameters. The yellow colour not only enhances visibility but also aligns with industry standards. Its adhesive design guarantees firm positioning, making it an invaluable tool for anyone engaged in electrical installations or maintenance.

High resistance to dirt and abrasion boosts durability in demanding environments

Adhesive system enables precise label positioning for optimal functionality

Broad diameter range accommodates diverse applications both inside and outside control cabinets

Labeling is protected by a wrap-around foil, safeguarding against dirt and wear

Crafted to avoid adding extra volume, facilitating seamless cable management

Suitable for cylindrical objects, single wires, and various cable types

Made from halogen-free materials, addressing environmental concerns

관련된 링크들