Phoenix Contact Yellow Label Roll, 25.4 mm Width, 500 Per Roll Qty, 152.4 mm

Subtotal (1 unit)*

₩1,288,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,288,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
497-180
제조사 부품 번호:
0830823
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Label Roll

Label Width

25.4mm

Label Quantity

500Per Roll

Label Length

152.4mm

Background Colour

Yellow

Laminated

Yes

Material

Polyethylene

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D)

Standards/Approvals

ISO 175:2010, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03

COO (Country of Origin):
DE
The Phoenix Contact wire-wrap label provides an exceptional solution for indoor marking applications, combining functionality with a sleek design. Engineered from durable polyethylene, it offers strong resistance to dirt and abrasion, ensuring that your markings remain clear and legible over time. The product is optimally suited for labelling cylindrical objects, cables, and individual wires, showcasing versatility across various applications including control cabinets. Its high-quality adhesive ensures that labels stay firmly in place, while the wrap-around design contributes to a streamlined appearance that complies with space-saving requirements. Designed to withstand challenging environmental conditions, the label’s protective foil guard effectively shields against contaminants, while its robust performance in temperature resistance and wipe tests guarantees reliability.

High resistance to dirt and abrasion ensures long-lasting clarity

Adhesive system allows for precise and firm label positioning

Flexibility in application for both indoor and outdoor uses

Wrap-around style supports easy integration into cable management

Halogen-free materials promote safety in various operational contexts

Tested to withstand extreme temperatures, ensuring reliability

Designed for thermal transfer identification, enhancing usability

Optimised for a wide diameter range, accommodating diverse cables

관련된 링크들