대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩12,580.00
재고있음
- 추가로 2026년 8월 03일 부터 2,320 개 단위 배송
- 추가로 2026년 9월 03일 부터 800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,258.00 | ₩12,580.00 |
| 50 + | ₩1,036.00 | ₩10,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 302-4223
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Key | |
| Key Type | Feather | |
| Material | Steel | |
| Height | 7mm | |
| Length | 40mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS, BS 4109 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Key | ||
Key Type Feather | ||
Material Steel | ||
Height 7mm | ||
Length 40mm | ||
Width 8mm | ||
Standards/Approvals RoHS, BS 4109 | ||
- COO (Country of Origin):
- DE
RS PRO Steel Feather Key, 40 x 8 x 7 mm
Insert this RS PRO feather key into the keyway of a shaft to connect it to the gear hub of a machine. It allows the components to move in tandem without separating from one another.
This feather key is easy to install as it fits neatly into the recessed key slot, meaning there's no need to tighten screws to hold it in place. You don't have to worry about your machine parts unlocking from one another as the keyway's position along the machine shaft prevents the key from slipping out. You can count on this key to withstand the force of your rotational machinery thanks to its solid steel construction.
As part of the RS PRO range, this part has been engineer-tested for reliability and quality. It's often used on power transition equipment, such as gear drives, pulleys and sprockets.
Features and Benefits
관련된 링크들
- RS PRO 6 mm Steel 35 mm Feather Key 6mm
- RS PRO 4 mm Steel 20 mm Feather Key 4mm
- RS PRO 5 mm Steel 30 mm Feather Key 5mm
- RS PRO 5 mm Steel 20 mm Feather Key 5mm
- RS PRO 3 mm Steel 12 mm Feather Key 3mm
- RS PRO 5 mm Steel 25 mm Feather Key 5mm
- RS PRO 4 mm Steel 15 mm Feather Key 4mm
- RS PRO 6 mm Steel 20 mm Feather Key 6mm