대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩6,540.00
재고있음
- 920 개 단위 배송 준비 완료
- 추가로 2026년 8월 20일 부터 1,300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩654.00 | ₩6,540.00 |
| 50 + | ₩538.00 | ₩5,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 302-4087
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Key Type | Feather | |
| Product Type | Key | |
| Material | Steel | |
| Height | 5mm | |
| Length | 20mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, BS 4109 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Key Type Feather | ||
Product Type Key | ||
Material Steel | ||
Height 5mm | ||
Length 20mm | ||
Width 5mm | ||
Standards/Approvals RoHS, BS 4109 | ||
- COO (Country of Origin):
- DE
RS PRO Steel Feather Key, 20 x 5 x 5 mm
This feather key from RS PRO handily slots into the keyway of a shaft to connect it to the gear hub of a machine. This allows the parts to move in tandem without separating from one another. It's ideal for use on power transition equipment like gears and pulleys.
As the feather key fits neatly into the recessed key slot, you won't need to keep tightening screws to keep it in place. The position of the keyway along the machine shaft guarantees that the key won't slip out, so there's no risk of your equipment components unlocking from one another.
This key is made of tough, reliable steel, so it can easily withstand the force of your rotational machinery, even with heavy use. As part of our RS PRO range, this product has been tested by engineers for quality and reliability.
Features and Benefits
• Dimensions of 20 x 5 x 5 mm
• Feather key type
• Length of 20 mm
• Steel material
• Width of 5 mm
관련된 링크들
- RS PRO 4 mm Steel 20 mm Feather Key 4mm
- RS PRO 6 mm Steel 20 mm Feather Key 6mm
- RS PRO 5 mm Steel 30 mm Feather Key 5mm
- RS PRO 5 mm Steel 25 mm Feather Key 5mm
- RS PRO 6 mm Steel 35 mm Feather Key 6mm
- RS PRO 7 mm Steel 40 mm Feather Key 8mm
- RS PRO 3 mm Steel 12 mm Feather Key 3mm
- RS PRO 4 mm Steel 15 mm Feather Key 4mm