Subtotal (1 unit)*
₩370,180.00
일시적 품절
- 2027년 1월 20일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩370,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 934-100
- 제조사 부품 번호:
- 09-A126.2111
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Keypad Layout | 2 x 3 | |
| Product Type | Keypad | |
| Number of Keys | 6 | |
| Keypad Output | CANOpen | |
| Illuminated | Yes | |
| IP Rating | IP54K | |
| Housing Colour | Black | |
| Mechanical Life Per Key | 2000000Cycles | |
| Panel Cutout Width | 80mm | |
| Panel Cutout Height | 53mm | |
| Actuator Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Series | 09 | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Keypad Layout 2 x 3 | ||
Product Type Keypad | ||
Number of Keys 6 | ||
Keypad Output CANOpen | ||
Illuminated Yes | ||
IP Rating IP54K | ||
Housing Colour Black | ||
Mechanical Life Per Key 2000000Cycles | ||
Panel Cutout Width 80mm | ||
Panel Cutout Height 53mm | ||
Actuator Colour Black | ||
Maximum Operating Temperature 85°C | ||
Series 09 | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO Keypad design-in kit provides an Advanced Interface solution for heavy-duty vehicle. This pre-configured hardware Interface allows engineers to easily prototype and test custom dashboard controls in rugged operating environments.
Durable construction ensures front protection rated at IP5K4
Features 6 push buttons for versatile control configurations
Reliable operation in extreme temperatures ranging from –40 °C to +85 °C
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
