StarTech.com Built-in Wrist Rest Black Keyboard Drawer

Subtotal (1 unit)*

₩199,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩199,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-1679
Distrelec 제품 번호:
302-31-371
제조사 부품 번호:
KBTRAYADJ
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Keyboard Drawer

Built-in Wrist Rest

Yes

Colour

Black

Depth

782mm

Height

215mm

Width

670mm

Material

Steel

Standards/Approvals

TAA, RoHS, CE

COO (Country of Origin):
CN

StarTech Keyboard Drawer, 670mm Width, Black - KBTRAYADJ


This keyboard drawer is an under-desk sliding tray that creates additional desktop space while improving wrist posture for prolonged typing tasks. Constructed from steel with an integrated wrist rest, it fits beneath standard desks and offers adjustable positioning to support varied ARM and shoulder postures in office or home workstations.

Features and Benefits:


• Height adjustment range provides improved ergonomic alignment
• Tilt adjustment ±15 reduces wrist extension during typing
• Swivel ±20 allows lateral positioning without repositioning user
• Track-mounted extension 320mm enables Compact storage when unused
• Supports 2kg load for stable typing and cursor control

Applications


• Suitable for professional office workstations to reduce strain
• Ideal for cubicle installations to reclaim desktop area
• Used with hot-desking setups to provide adjustable user comfort
• Can be used in home offices to improve typing ergonomics
• Suitable for IT environments requiring Durable under-desk mounting

What materials are used in its construction?


The tray and mechanism are manufactured from steel which provides structural rigidity and longevity.

How does the product manage cable routing?


It includes built-in cable management integrated into the mounting hardware to keep cables organised along the rail.

What are the installed clearance dimensions needed beneath a desk?


Allow for up to 170mm of vertical adjustment movement and sufficient under-desk depth for the sliding rail.

How is tilt adjusted for comfort?


A side-mounted knob permits incremental tilt control to achieve ±15 adjustment for wrist alignment.

What mounting accessories are supplied for installation?


The package contains sliding rail components, an arm, assorted screws, screw covers, rubber pads and an instruction manual.

관련된 링크들