APEM BF 1-Axis Joystick Lever Hall Effect, IP67, 5 V dc

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩397,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
  • 추가로 2027년 2월 01일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩397,740.00
5 - 9₩388,200.00
10 - 24₩378,860.00
25 - 49₩369,780.00
50 +₩360,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-5961
제조사 부품 번호:
BF240A01BK1200
제조업체:
APEM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APEM

Number of Axes

1

Product Type

Joystick

Series

BF

Switch Technology

Hall Effect

IP Rating

IP67

Handle Type

Lever

Switch Contact Current

10mA

Joystick Travel

±25°

Terminal Type

Through Hole

Contact DC Voltage

5V dc

Mechanical Life

5000000Cycles

Standards/Approvals

RoHS

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB

APEM Joystick Paddle Controller


The APEM 1 way paddle controller has an operating life of 5000000 cycles and contact electric current rating of 20mA and voltage rating of 5V. It combines the features of a contactless single axis joystick and a switch in one control. Long trouble-free life is assured with the latest Hall effect technology, providing a range of analogue, switched or custom PWM output options. The all-new design with its innovative mechanism and ergonomic styling is specifically designed for robustness, strength and performance.

Features and Benefits


Terminal type is through-hole

Hall effect joystick and switch function

Sculpted ergonomic design

Next-generation hall effect technology

Industry-standard connector

EMC and magnetically shielded - Analogue or PWM outputs

Effectively zero below panel depth

End stackable mounting

Operating temperature ranges between -25℃ and 70℃

Certifications


IP65 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

IP67 rated

관련된 링크들