APEM 3000 3-Axis Contactless Joystick Analogue Hall Effect, IP65
- RS 제품 번호:
- 287-3619
- 제조사 부품 번호:
- 3140RAT620
- 제조업체:
- APEM
대량 구매 할인 받기
2개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩242,712.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩242,712.00 | - |
| 2 - 4 | ₩233,010.00 | 3% |
| 5 - 9 | ₩224,040.00 | 7% |
| 10 - 24 | ₩215,758.00 | 11% |
| 25 + | ₩208,048.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3619
- 제조사 부품 번호:
- 3140RAT620
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Product Type | Contactless Joystick | |
| Number of Axes | 3 | |
| Series | 3000 | |
| Switch Technology | Analogue Hall Effect | |
| IP Rating | IP65 | |
| Contact Material | Boot: Neoprene, Shaft: Stainless Steel | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Product Type Contactless Joystick | ||
Number of Axes 3 | ||
Series 3000 | ||
Switch Technology Analogue Hall Effect | ||
IP Rating IP65 | ||
Contact Material Boot: Neoprene, Shaft: Stainless Steel | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The APEM joystick is a robust proportional fingertip controller designed for precise and reliable control in various applications. With its non-contacting Hall effect technology, this joystick ensures long-lasting performance and minimal maintenance. It features one, two, or three-axis control options, along with both analogue and PWM outputs. The low profile design, measuring less than 20mm below panel depth, makes it suitable for compact installations. With a wide operating temperature range of -25°C to +70°C and IP65 sealing, this joystick is built to withstand harsh environmental conditions. Its metal mechanism ensures durability and high mechanical life of up to 10 million lifecycles. Whether used in industrial equipment, robotics, or other applications, this joystick delivers precise and reliable control.
Robust proportional fingertip controller
Non-contacting Hall effect technology for precise control
One, two, or three-axis control options
Analog or PWM outputs
Low profile design measuring less than 20mm below panel depth
Operates on 5V or 3.3V power supply
Metal mechanism for durability
IP65 sealing for protection against environmental elements
Operating temperature range of -25°C to +70°C
Mechanical life of up to 10 million lifecycles
관련된 링크들
- APEM 3000 3-Axis Contactless Joystick Hall Effect, IP65, 5 V dc, 40mA
- APEM 3000 2-Axis Contactless Joystick Conical Hall Effect, IP65, 5 V dc, 40mA
- APEM 3000 2-Axis Contactless Joystick Button Hall Effect, IP65, 5 V dc, 40mA
- APEM BF 1-Axis Contactless Joystick Hall Effect, IP67
- APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3-Axis Hall Effect Joystick Button Hall Effect, IP65, IP68
- APEM 3-Axis Joystick Switch Button Hall Effect, IP65
- APEM 3000 3-Axis Hall Effect Joystick Knob Analogue, IP66